Mean Well ELG-150-24A Constant Voltage & Constant Current LED PSU 24V 6.25A 150W

MPN
ELG-150-24A
Brand
Mean Well
Order Code
85-3937
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

A 24V 150W metal-cased LED driver/power supply that features an active PFC function and constant voltage and constant current modes that are adjustable via a built-in potentiometer. This high efficiency PSU is a type HL LED driver for use in Class I, Division 2 hazardous location luminaires and are ideal for street, architectural, and bay lighting, floodlighting, etc.


  • Universal voltage input
  • Low no load/standby power consumption
  • Fanless design, operates with just free-air convection
  • IP65 Rating
  • Meets 6kV surge immunity level
  • Class 2 power unit
  • Mean Well ELG-150-24A
Output Voltage 24V
Output Current 6.25A
Input Voltage 100 to 305/142 to 431V

Reviews

Be the first to submit a review

Trustpilot