Mean Well ELG-150-24A-3Y with surge protection 150W 24V LED driver

MPN
ELG-150-24A-3Y
Brand
Mean Well
EAN-13
4021087038447
Order Code
05-0455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Mean Well ELG-150-24A-3Y is a constant voltage and constant current LED driver with a power rating of 150 W and an adjustable DC output of 21.6 to 26.4 volts. It features surge protection and is suitable for flammable surfaces, incorporating a PFC circuit for efficient operation. Typical applications include powering LED strips and other LED lighting solutions where reliable performance and overvoltage protection are crucial.
Type LED transformer
Output Voltage 21.6V DC
Max Output Power 150W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 219mm
Max. output current 6.25A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.2A
Power (min.) 105W
Protection Class I
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot