Mean Well ELG-100-24B-3Y LED driver 96W 4A 12-24V IP67 dimmable outdoor use

MPN
ELG-100-24B-3Y
Brand
Mean Well
EAN-13
4021087038638
Order Code
05-0444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £31.54 £30.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Mean Well ELG-100-24B-3Y is an LED driver providing constant voltage and constant current, with a power rating of 96 W and current capacity of 4 A, suitable for 12 - 24 V DC applications. It features a 3-in-1 dimmer, surge protection, overvoltage protection, and a PFC circuit, making it ideal for use outdoors and on flammable surfaces. Common applications include powering LED strips and providing a reliable power supply
Type LED transformer
Output Voltage 12V DC
Max Output Power 96W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 4A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 4A
Protection Class II
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot