Mean Well ELG-100-24A-3Y LED driver 96W adjustable voltage/current

MPN
ELG-100-24A-3Y
Brand
Mean Well
EAN-13
4021087038645
Order Code
05-0442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £31.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Mean Well ELG-100-24A-3Y is a versatile LED driver designed for constant voltage and constant current applications, providing up to 96 W of power with an adjustable output range of 21.6 - 26.4 V DC. It includes features such as surge protection, overvoltage protection, and a power factor correction circuit, making it suitable for use on flammable surfaces. This LED transformer is typically used for powering LED lighting strips and fixtures in both residential and
Type LED transformer
Output Voltage 21.6V DC
Max Output Power 96W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 199mm
Max. output current 4A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2A
Protection Class II
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot