Mean Well ELG-100-24-3Y LED transformer 96W 24V 4A IP67 PFC outdoor use

MPN
ELG-100-24-3Y
Brand
Mean Well
EAN-13
4021087038652
Order Code
05-0441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £28.74 £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Mean Well ELG-100-24-3Y is a LED driver offering constant voltage and current at 96 W and 4 A with a 24 V DC output. It includes features such as surge protection, overvoltage, and a PFC circuit, making it suitable for outdoor use on flammable surfaces. This LED transformer is typically used for powering LED strips and ensuring reliable performance in outdoor lighting applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 96W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 4A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 4A
Protection Class II
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot