Mean Well DRP-01 Fastener for Universal Mounting with Mean Well Plate

MPN
DRP-01
Brand
Mean Well
EAN-13
4021087011594
Order Code
05-0434
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well DRP-01 is a fastener compatible with Mean Well power supplies, ensuring secure mounting. It is a mounting bracket specifically designed to provide stability for DRP series power supplies. Typical applications include securing power supplies in industrial or commercial settings.
Type Fastener
Output Current Not Applicable
Dim (L x W x H) 2.00 x 130.00 x 104.00 mm
Height 104.00mm
Length 2.00mm
Number of Inputs 1
Number of Outputs 1
Output Voltage Not Applicable
Weight 69.44g
Width 130.00mm

Reviews

Be the first to submit a review

Trustpilot