Mean Well DRL-01 Mounting Fastener for RS-15 RS-25 RS-35 brackets

MPN
DRL-01
Brand
Mean Well
EAN-13
4021087011631
Order Code
05-0432
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Mean Well DRL-01 is a fastener designed for mounting Mean Well power supplies. It is compatible with specific models and provides secure installation. Typical applications include use in various electronic assemblies requiring stable support for power modules.
Type Fastener
Output Current Not Applicable
Dim (L x W x H) 1.60 x 110.00 x 44.00 mm
Height 44.00mm
Length 1.60mm
Number of Inputs 1
Number of Outputs 1
Output Voltage Not Applicable
Weight 93.80g
Width 110.00mm

Reviews

Be the first to submit a review

Trustpilot