Mean Well DRDN20-12 redundancy module 20A capacity 1 pc.

MPN
DRDN20-12
Brand
Mean Well
EAN-13
4021087053990
Order Code
05-0431
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The Mean Well DRDN20-12 is a redundancy module designed for use with DIN rail power supply units. It supports a current rating of up to 20 A, ensuring reliable power management in industrial settings. Typical applications include enhancing the reliability of power systems by providing continuous power along with screw terminal connections for secure attachment.
Type Redundancy module
Output Current 20A
Number of Outputs 1
Connection Screw terminal
Dim (L x W x H) 102 x 32 x 125.2 mm
Height 125.2mm
Inputs 2
Length 102mm
Max. output current 20A
Maximum Input Volage 14V DC
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 9V DC
MTBF 6118200h
Nominal Input Voltage 12 V/DC
Weight 350g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot