Mean Well DRC-60B rail PSU 27.6V DC 1.4A 59W 2 outputs aluminium enclosure

Image Representative of Range

Mean Well DRC-60B rail PSU 27.6V DC 1.4A 59W 2 outputs aluminium enclosure

MPN
DRC-60B
Brand
Mean Well
EAN-13
4021087026529
Order Code
05-0430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Mean Well manufactures the DRC-60B, a rail-mounted power supply unit featuring a voltage rating of 27.6 V DC and a current rating of 1.4 A. This unit provides two outputs with a total power of 59 W, housed in a robust aluminium enclosure, making it efficient and durable for industrial settings. Typical applications include DIN rail power distribution systems in industrial environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.4A
Number of Outputs 2
Power Rating 59W
1st secondary output voltage 27.6V
2nd secondary output voltage 27.6V
3rd secondary output voltage 27.6V
Depth 40mm
Dimensions (L x W x H) 40 x 90 x 100mm
Height 100mm
Max. output current 1 1.4A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Nominal value output voltage 1 [DC] 27.6V
Nominal value output voltage 2 27.6V
Nominal value output voltage 3 27.6V
Number of Inputs 1
Output voltage stabilized 27.6V
Rated supply voltage AC 50 Hz 27.6V
Rated supply voltage AC 60 Hz 27.6V
Rated supply voltage DC 27.6V
Type of electric connection Screw terminal
Voltage type (supply voltage) 27.6V
Weight 300g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot