Mean Well DRC-100A rail PSU DIN 13.8V DC 4.5A 96W 2 outputs UPS function

MPN
DRC-100A
Brand
Mean Well
EAN-13
4021087026574
Order Code
05-0422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £38.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

The Mean Well DRC-100A is a DIN-rail mounted switching power supply providing 13.8 V DC at 4.5 A for a total of 96 watts. It features two output channels, making it suitable for powering multiple devices simultaneously. This industrial power supply unit is commonly used in automation systems, telecommunications equipment, and security applications.
Type Rail mounted PSU (DIN)
Nominal value output current 1 4.5A
Number of Outputs 2
Power Rating 96W
Depth 55mm
Dimensions (L x W x H) 55 x 90 x 100mm
Height 100mm
Max. output current 1 4.5A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Nominal value output voltage 1 [DC] 13.8V
Number of Inputs 1
Type of electric connection Screw terminal
Weight 370g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot