Mean Well DRA-60-24 PSU 24V DC 2.5A 60W 1 output DIN rail mounted

MPN
DRA-60-24
Brand
Mean Well
EAN-13
4021087038669
Order Code
05-0421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Mean Well DRA-60-24 is a rail-mounted power supply unit designed for industrial applications. It delivers 24 V DC at 2.5 A with a total power of 60 W using screw terminals for connectivity. This PSU is ideal for use in industrial environments requiring reliable and efficient power distribution.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 2.5A
Number of Outputs 1
Power Rating 60W
Connection Screw terminal
Dim (L x W x H) 100 x 90 x 40 mm
Height 40mm
Input Voltage 90-264 V/AC, 47-63Hz
Length 100mm
Max. output current 2.5A
Maximum Input Volage 264V AC
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -30°C
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
MTBF 436400h
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
PSU features Adjustable voltage output
Weight 300g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot