Christmas Opening Hours and Delivery Dates here

Mean Well DR-100-24 24V / 100.8W Step Shape Din Rail PSU

Order Code:

85-5668

Brand: Mean Well MPN: DR-100-24

Discontinued


Single output industrial power supply unit from the Mean Well DR series, ideal for building automation or for controlling household appliances.


  • Output current 24V DC
  • Output current 4.2A
  • Rated power 100.8W
  • Universal AC input
  • Cooling by free air convection
  • LED indicator for power on
  • Isolation class II
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's power DR-100-24
Output Voltage 24V
Output Current 4.2A
Number of Outputs 1
Input Voltage 88 to 264V

Trustpilot