Mean Well DPU01L-12 DC/DC converter 1W 42mA 2 outputs 1500V I/O insulation

MPN
DPU01L-12
Brand
Mean Well
EAN-13
4021087046213
Order Code
05-0403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Mean Well DPU01L-12 is a DC/DC converter module with dual outputs. It is designed for a current rating of 42 mA and offers a power output of 1 W. This converter is typically used in applications requiring voltage transformation and isolation in electronic circuits.
Output Voltage 12V DC
Power Rating 1W
Output Current 42mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 78%
Height 10.2mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 42mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot