Mean Well DPU01L-05 DPU Series DC/DC converter 100mA 1W 2 outputs

MPN
DPU01L-05
Brand
Mean Well
EAN-13
4021087046220
Order Code
05-0402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/11/2026

The Mean Well DPU01L-05 DC/DC converter is a direct current conversion module with two outputs, capable of handling up to 100 mA and providing 1 W of power. This product is commonly used in electronics that require stable power conversion and regulation, making it suitable for industrial applications and electronic circuits. With its compact design and reliable performance, it efficiently supports various power supply needs.
Output Voltage 5V DC
Power Rating 1W
Output Current 100mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 78%
Height 10.2mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 100mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot