Mean Well DPBW06F-12 DPBW06 series DC/DC converter 250mA 6W 2 outputs

MPN
DPBW06F-12
Brand
Mean Well
EAN-13
4021087046275
Order Code
05-0396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well DPBW06F-12 is a DC/DC converter module capable of delivering up to 250 mA with a power rating of 6 W. It features dual outputs and is typically used in applications requiring efficient power conversion in compact spaces. This module is ideal for use in electronics that require stable voltage conversion and supply.
Output Voltage 12V DC
Power Rating 6W
Output Current 250mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 88%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 250mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot