Mean Well DPBW03G-15 DC/DC converter 3W dual output 1500VDC isolation

MPN
DPBW03G-15
Brand
Mean Well
EAN-13
4021087046299
Order Code
05-0394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DPBW03G-15 is a DC/DC converter module with 3 W power and dual outputs, suitable for various electronic applications. It features a current rating of 100 mA and is designed to convert direct current efficiently. Typical uses include powering sensitive electronic devices or providing isolated power sources in industrial and consumer electronics.
Output Voltage 15V DC
Power Rating 3W
Output Current 100mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 81%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 100mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot