Mean Well DPBW03G-12 DC/DC converter 3W dual output wide input range

MPN
DPBW03G-12
Brand
Mean Well
EAN-13
4021087046305
Order Code
05-0393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mean Well DPBW03G-12 is a DC/DC converter module with two outputs, designed to deliver a combined power of 3 watts at a current of 125 mA. It is commonly used in applications requiring voltage step-down or isolation in electronics, telecommunications, and industrial control systems. The converter ensures efficient power conversion and stability for sensitive electronic devices.
Output Voltage 12V DC
Power Rating 3W
Output Current 125mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 83%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 125mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot