Mean Well DPBW03F-12 DC/DC converter dual output 125mA 3W SIP 1 pc

MPN
DPBW03F-12
Brand
Mean Well
EAN-13
4021087046336
Order Code
05-0391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock30 due on 09/10/2026


The Mean Well DPBW03F-12 is a DC/DC converter module with a power rating of 3 watts and a current output of 125 milliamps, featuring two outputs. This component is suitable for applications that require reliable voltage conversion and regulation in small electronic devices. Its compact design makes it ideal for use in printed circuit boards where space is limited.
Output Voltage 12V DC
Power Rating 3W
Output Current 125mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 83%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 125mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot