Mean Well DLC03C-05 DLC series DC/DC converter 3W dual output 300mA

MPN
DLC03C-05
Brand
Mean Well
EAN-13
4021087046497
Order Code
05-0366
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DLC03C-05 is a direct current converter module capable of delivering 300 mA at 3 W, with two output channels. It is compact and suitable for applications that require reliable DC/DC conversion. This module is commonly used in electronic circuits and systems requiring stable voltage transformation from one DC level to another.
Output Voltage 5V DC
Input Voltage Range 75V DC
Power Rating 3W
Output Current 300mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 80%
Height 8.55mm
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 300mA
Maximum Operating Temperature +85°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot