Mean Well DLC03A-05 DLC series DC/DC converter 3W 300mA 2 outputs.

MPN
DLC03A-05
Brand
Mean Well
EAN-13
4021087047135
Order Code
05-0361
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/05/2026

The Mean Well DLC03A-05 is a DC/DC converter module with a current output of 300 mA and a power output of 3 watts. It features two outputs, making it suitable for applications requiring dual-output power distribution. This converter is typically used in electronic devices for efficient voltage conversion and current rectification.
Output Voltage 5V DC
Input Voltage Range 18V DC
Power Rating 3W
Output Current 300mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 79%
Height 8.55mm
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 300mA
Min. input voltage 9V DC
Number of Outputs 2
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot