Mean Well DETN01L-12 DETN01 DC/DC converter 1W 42mA 2 outputs -40°C to +90°C

MPN
DETN01L-12
Brand
Mean Well
EAN-13
4021087046831
Order Code
05-0318
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £4.18 £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DETN01L-12 is a DC/DC converter module featuring two outputs with a power rating of 1 watt and a current rating of 42 mA. This module is suitable for applications requiring efficient power conversion in electronic circuits. Its compact design makes it ideal for use in various industrial and consumer electronic devices.
Output Voltage 12V DC
Power Rating 1W
Output Current 4.2mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 78%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 42mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot