Mean Well DDR-60L-5 DC/DC converter DIN rail 5V 12A 60W single output

MPN
DDR-60L-5
Brand
Mean Well
EAN-13
4021087050630
Order Code
05-0316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well DDR-60L-5 is a rail-mounted DC/DC converter designed for industrial applications, providing a single output of 5 V DC at 12 A with a power capacity of 60 W. This compact and efficient power supply unit is ideal for use in automation systems and industrial equipment where a stable DC voltage is crucial. Its DIN rail mounting makes it easy to install and integrate into existing electrical panels.
Nominal value output current 1 12A
Number of Outputs 1
Power Rating 60W
1st secondary output voltage 5V
2nd secondary output voltage 5V
3rd secondary output voltage 5V
Depth 52.5mm
Dimensions (L x W x H) 52.5 x 54.5 x 90mm
Efficiency 87.5%
Height 90mm
Input voltage DC 18-75V
Max. output current 1 12A
Maximum input voltage [DC] 75V
Maximum Operating Temperature +85°C
Minimum Input Voltage [DC] 18V
MTBF 611000h
Nominal Input Voltage 48 /DCV
Nominal value output voltage 1 [DC] 5V
Nominal value output voltage 2 5V
Nominal value output voltage 3 5V
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Output voltage stabilized 5V
Type of electric connection Clamp
Voltage type (supply voltage) Rail mounted DC/DC converter (DIN)
Weight 216g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot