Mean Well DDR-60L-24 Rail mounted DC/DC converter 24V 2.5A 60W 1 output

MPN
DDR-60L-24
Brand
Mean Well
EAN-13
4021087050647
Order Code
05-0314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Mean Well DDR-60L-24 is a rail-mounted DC/DC converter with a 24 V DC output, capable of delivering up to 2.5 A and 60 W of power. This industrial power supply unit is ideal for various applications requiring reliable voltage conversion in a compact format. Its single-output design makes it suitable for straightforward integration into DIN rail systems.
Nominal value output current 1 2.5A
Number of Outputs 1
Power Rating 60W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Depth 52.5mm
Dimensions (L x W x H) 52.5 x 54.5 x 90mm
Efficiency 92%
Height 90mm
Input voltage DC 18-75V
Max. output current 1 2.5A
Maximum input voltage [DC] 75V
Maximum Operating Temperature +85°C
Minimum Input Voltage [DC] 18V
MTBF 611000h
Nominal Input Voltage 48 /DCV
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 24V
Nominal value output voltage 3 24V
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Output voltage stabilized 24V
Type of electric connection Clamp
Voltage type (supply voltage) Rail mounted DC/DC converter (DIN)
Weight 216g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot