Mean Well DDR-60L-12 Rail DC/DC converter 12V 5A 60W 1 output 1 pc

MPN
DDR-60L-12
Brand
Mean Well
EAN-13
4021087050661
Order Code
05-0312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Mean Well DDR-60L-12 is a rail-mounted DC/DC converter that delivers 12 V DC at a current rating of 5 A, with a power capacity of 60 W and a single output. It is ideal for industrial applications where stable and efficient power conversion from one DC voltage level to another is required. Designed for DIN rail mounting, this unit provides reliable performance in various industrial power supply setups.
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 60W
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Depth 52.5mm
Dimensions (L x W x H) 52.5 x 54.5 x 90mm
Efficiency 91%
Height 90mm
Input voltage DC 18-75V
Max. output current 1 5A
Maximum input voltage [DC] 75V
Maximum Operating Temperature +85°C
Minimum Input Voltage [DC] 18V
MTBF 611000h
Nominal Input Voltage 48 /DCV
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 12V
Nominal value output voltage 3 12V
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Output voltage stabilized 12V
Type of electric connection Clamp
Voltage type (supply voltage) Rail mounted DC/DC converter (DIN)
Weight 216g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot