Mean Well DDR-60G-15 DC/DC converter 15V 4A 60W rail mounted DIN 1 output

MPN
DDR-60G-15
Brand
Mean Well
EAN-13
4021087050692
Order Code
05-0308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Mean Well DDR-60G-15 is a rail-mounted DC/DC converter suitable for industrial applications. It delivers a 15 V DC output at 4 A and has a total power capacity of 60 W. This unit is commonly used in industrial power supply systems due to its robust design and reliable performance.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 15V DC
Output Current 4A
Number of Outputs 1
Power Rating 60W
Connection Clamp
Dim (L x W x H) 52.5 x 54.5 x 90 mm
Efficiency 91%
Height 90mm
Input Voltage 9-36V DC
Length 52.5mm
Max. output current 4A
Maximum Input Volage 36V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
MTBF 611000h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 216g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot