Mean Well DDR-30L-12 rail DC/DC converter DIN 12V 2.5A 30W 1 output

MPN
DDR-30L-12
Brand
Mean Well
EAN-13
4021087050746
Order Code
05-0299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Mean Well DDR-30L-12 is a rail mounted DC/DC converter with a single 12 V DC output, a current rating of 2.5 A, and a power output of 30 W. It is ideal for industrial applications requiring stable and reliable power on a DIN rail system. This power supply unit is often used in automation, communication, and security systems, where efficient power conversion is essential.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 12V DC
Output Current 2.5A
Number of Outputs 1
Power Rating 30W
Connection Clamp
Dim (L x W x H) 35 x 54.5 x 90 mm
Efficiency 89%
Height 90mm
Input Voltage 18-75V DC
Length 35mm
Max. output current 2.5A
Maximum Input Volage 75V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
MTBF 483300h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 120g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot