Mean Well DDR-30G-24 Rail DC/DC converter 24V 1.25A 30W Single Output

Order Code:

05-0297

Brand: Mean Well MPN: DDR-30G-24 EAN-13: 4021087050760
Qty Unit Price (Inc VAT)
1+ £36.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
84 in stock, despatched in 4 working days

The Mean Well DDR-30G-24 is a rail-mounted DC/DC converter specifically designed for DIN rail installation. It provides a 24 V DC output at 1.25 A, delivering a power output of 30 W with a single output. This industrial power supply unit is ideal for applications requiring stable DC power in environments where efficient rail mounting is essential.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 1.25A
Number of Outputs 1
Power Rating 30W
Connection Clamp
Dim (L x W x H) 35 x 54.5 x 90 mm
Efficiency 89%
Height 90mm
Input Voltage 9-36V DC
Input voltage (max.) 36V DC
Length 35mm
Max. output current 1.25A
Min. input voltage 9V DC
MTBF 483300h
Nominal Input Voltage 24 V/DC
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot