Mean Well DDR-30G-12 rail DC/DC converter 12V 2.5A 30W 1 output DIN rail

MPN
DDR-30G-12
Brand
Mean Well
EAN-13
4021087050784
Order Code
05-0294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.75 £23.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mean Well DDR-30G-12 is a rail-mounted DC/DC converter designed for industrial power applications. It delivers 12 V DC at 2.5 A, providing a power output of 30 W with a single output channel. This module is ideal for DIN rail installations requiring stable and efficient power conversion.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 12V DC
Output Current 2.5A
Number of Outputs 1
Power Rating 30W
Connection Clamp
Dim (L x W x H) 35 x 54.5 x 90 mm
Efficiency 86%
Height 90mm
Input Voltage 9-36V DC
Length 35mm
Max. output current 2.5A
Maximum Input Volage 36V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
MTBF 483300h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 120g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot