Mean Well DDR-15L-24 DIN rail DC/DC converter 24 V DC 0.63 A 15 W 1 output

MPN
DDR-15L-24
Brand
Mean Well
EAN-13
4021087050876
Order Code
05-0285
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £27.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The Mean Well DDR-15L-24 is a rail-mounted DC/DC converter with a 24 V DC output and a current rating of 0.63 A, providing a total power of 15 W. It is designed for industrial applications requiring reliable and efficient power conversion. This single-output unit is typically used in environments where space efficiency and easy installation on DIN rails are essential.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 630mA
Number of Outputs 1
Power Rating 15W
Connection Clamp
Dim (L x W x H) 17.5 x 54.5 x 90 mm
Efficiency 87%
Height 90mm
Input Voltage 18-75V DC
Length 17.5mm
Max. output current 0.63A
Maximum Input Volage 75V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
MTBF 907000h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 68g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot