Mean Well DDR-120B-12 DC/DC rail converter 12V 10A 120W single output

MPN
DDR-120B-12
Brand
Mean Well
EAN-13
4021087051033
Order Code
05-0269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £54.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well DDR-120B-12 is a rail mounted DC/DC converter with a single output of 12 V DC and a current rating of 10 A. It delivers a power output of 120 W and is designed for industrial applications. This unit is ideal for use in settings where reliable DC power is needed on a DIN rail configuration.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 12V DC
Output Current 10A
Number of Outputs 1
Power Rating 120W
Connection Clamp
Dimensions (L x W x H) 32 x 102 x 125.2 mm
Efficiency 89%
Height 125.2mm
Input Voltage 33.6V DC
Length 32mm
Maximum Operating Temperature +70°C
Minimum Input Volage 16.8V DC
MTBF 214600h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 510g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot