Mean Well DDR-120A-48 Rail DC/DC converter 48V 2.1A 100.8W 1 output

MPN
DDR-120A-48
Brand
Mean Well
EAN-13
4021087051040
Order Code
05-0268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £54.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

The Mean Well DDR-120A-48 is a rail-mounted DC/DC converter with 48 V DC voltage output, supporting up to 2.1 A current and 100.8 W power. It features a single output, making it suitable for industrial applications requiring stable power conversion. This industrial power supply unit is typically used in environments requiring reliable power across various devices mounted on DIN rails.
Nominal value output current 1 2.1A
Number of Outputs 1
Power Rating 100.8W
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Depth 32mm
Dimensions (L x W x H) 32 x 102 x 125.2mm
Efficiency 88.5%
Height 125.2mm
Input voltage DC 18V
Max. output current 1 -120A
Max. output current 2 -120A
Max. output current 3 -120A
Maximum Operating Temperature +70°C
Minimum Input Voltage [DC] 9V
MTBF 214600h
Nominal Input Voltage 12 /DCV
Nominal value output voltage 1 [DC] 48V
Nominal value output voltage 2 48V
Nominal value output voltage 3 48V
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Output voltage stabilized 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Type of electric connection Clamp
Voltage type (supply voltage) Rail mounted DC/DC converter (DIN)
Weight 510g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot