Mean Well DCWN06B-12 DCWN06 DC/DC converter 6W 2 outputs -40°C to 90°C

MPN
DCWN06B-12
Brand
Mean Well
EAN-13
4021087051118
Order Code
05-0261
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

The Mean Well DCWN06B-12 is a DC/DC converter module with dual outputs, rated at 250 mA and 6 W. It is suitable for applications requiring reliable direct current conversion and is commonly used in electronic devices and systems needing stable power distribution. This converter module is ideal for projects that require efficient voltage conversion and current rectification.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 6W
Output Current 250mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 250mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot