Mean Well DCWN03E-05 DCWN03 series DC/DC converter 300 mA 3 W 2 outputs

MPN
DCWN03E-05
Brand
Mean Well
EAN-13
4021087046879
Order Code
05-0254
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £10.87 £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

The Mean Well DCWN03E-05 is a DC/DC converter module providing dual outputs with a maximum output power of 3 watts and a current rating of 300 mA. This module is suitable for applications requiring stable voltage conversion, such as in industrial control systems and portable electronics. With efficient energy conversion, it ensures reliable performance in compact electronic circuit designs.
Output Voltage 5V DC
Input Voltage Range 9V DC
Power Rating 3W
Output Current 300mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 77%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 300mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot