Mean Well DCWN03C-12 DCWN03 DC/DC converter 3W 2 outputs 3000V insulation

MPN
DCWN03C-12
Brand
Mean Well
EAN-13
4021087046893
Order Code
05-0252
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The Mean Well DCWN03C-12 is a DC/DC converter module with a dual-output configuration, delivering up to 125 mA at a total power of 3 W. This converter is typically used in applications requiring efficient power management, particularly in electronic devices where multiple voltage levels are needed. It is suitable for use in various industrial and telecommunications systems, providing reliable direct current conversion solutions.
Output Voltage 12V DC
Input Voltage Range 72V DC
Power Rating 3W
Output Current 125mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 125mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot