Mean Well DCWN03B-12 DCWN03 3W DC/DC converter 2 outputs 125mA DIP24

MPN
DCWN03B-12
Brand
Mean Well
EAN-13
4021087046923
Order Code
05-0248
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £8.25 £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DCWN03B-12 is a DC/DC converter module providing up to 3 W output power and 125 mA current over two outputs. It is ideal for applications requiring voltage conversion in devices with direct current, supporting various industries like telecommunications and industrial automation. This component is known for its efficiency and reliability, making it suitable for integration into power-sensitive electronic systems.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 3W
Output Current 125mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 125mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot