Mean Well DCWN03A-12 DCWN03 3W DC/DC converter -40 to +90°C 2 outputs

Order Code:

05-0244

Brand: Mean Well MPN: DCWN03A-12 EAN-13: 4021087046954
Qty Was Unit Price (Inc VAT)
1+ £9.72 £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 06/05/2026

The Mean Well DCWN03A-12 is a DC/DC converter module with dual outputs, offering a maximum power output of 3 W and a current rating of 125 mA per output. This converter is suitable for applications requiring efficient power conversion and is commonly used in telecommunications, industrial automation, and transportation systems. Its robust design and reliable performance make it ideal for integrating into various electronic projects needing stable voltage regulation.
Output Voltage 12V DC
Input Voltage Range 18V DC
Power Rating 3W
Output Current 125mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 84%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 125mA
Min. input voltage 9V DC
Number of Outputs 2
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 20.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot