Easter Opening Hours and Delivery Dates here

Mean Well DBUF20-24 DIN rail buffer module 24V 20A 1 pc

Order Code:

05-0216

Brand: Mean Well MPN: DBUF20-24 EAN-13: 4021087078825
Qty Unit Price (Ex VAT)
1+ £96.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Mean Well DBUF20-24 is a DIN rail mount buffer module that operates at 24 V and supports a current of 20 A, designed for industrial power supply applications. With screw terminal connections, it provides a reliable power back-up solution to ensure system stability during power interruptions. Typical applications include maintaining continuous power to industrial systems and equipment, where consistent performance is critical.
Type DIN rail mount buffer module
Output Voltage 24V
Output Current 20A
Connection Screw terminal
Dimensions (L x W x H) 114.90 x 63 x 125.20 mm
Height 125.20mm
Input Voltage 30V DC
Length 114.90mm
Min. input voltage 23V DC
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot