Mean Well BIC-2200-48CAN industrial PSU 48V 45A 2160W robust design

MPN
BIC-2200-48CAN
Brand
Mean Well
EAN-13
4021087079020
Order Code
05-0208
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £486.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Mean Well's BIC-2200-48CAN is an industrial power supply unit designed for PCB mounting. It provides 48 V output at 45 A with a power rating of 2160 W. This PSU is ideal for applications requiring robust and reliable power delivery in industrial settings.
Output Voltage [DC] 48V
Output Current 45A
Power Rating 2160W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 330 x 140 x 41 mm
Height 41mm
Length 330mm
Maximum Operating Temperature +70°C
Minimum Input Volage 180V AC
Misc Attribute 2 closed
Operating temperature (min.) -30°C
Output Voltage 48V
PSU features Adjustable voltage output
Type Industrial PSU
Weight 2900g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot