Mean Well APV-8-24 LED transformer 8W 24V DC IP30 non-dimmable

MPN
APV-8-24
Brand
Mean Well
EAN-13
4021087029872
Order Code
05-0203
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £10.58
5+ £10.03
10+ £9.52
25+ £9.00
50+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/06/2026

The Mean Well APV-8-24 is a non-dimmable LED power supply with a constant voltage of 24 V DC and an output power of 8 W. It features surge protection and an output current range of 0 to 0.34 A. This LED transformer is commonly used for LED strip lighting and other LED applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 8W
Output Current 0A
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 100 x 40 x 25 mm
Height 25mm
IP Rating IP42
Length 100mm
Max. output current 0.34A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Weight 45g
Width 40mm

To use this facility please Sign In.

Sign In

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot