Mean Well APV-16-12 LED transformer 12V DC 15W 1.25A IP30 non-dimmable

Order Code:

05-0191

Brand: Mean Well MPN: APV-16-12 EAN-13: 4021087012171
Qty Unit Price (Inc VAT)
1+ £18.67
5+ £17.74
10+ £16.73
25+ £15.86
50+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/04/2026

The Mean Well APV-16-12 LED transformer is designed to provide a constant 12 V DC output with a power rating of 15 W and current capacity of 0 - 1.25 A. It includes surge protection and is suitable for powering LED strips or other LED installations that require a non-dimmable power source. Ideal for indoor use, this transformer features an open end cable for easy connection.
Type LED transformer
Output Voltage 12V DC
Max Output Power 15W
Output Current 0A
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 77 x 40 x 29 mm
Height 29mm
IP Rating IP30
Length 77mm
Max. output current 1.25A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 40mm

To use this facility please Sign In.

Sign In

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot