Mean Well AD-155B SMPSU 151W Enclosed overload & short circuit protection

Image Representative of Range

Mean Well AD-155B SMPSU 151W Enclosed overload & short circuit protection

MPN
AD-155B
Brand
Mean Well
EAN-13
4021087017701
Order Code
05-0170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well AD-155B is an enclosed switching power supply unit (SMPSU) designed for PCB mounting. It delivers a power rating of 151 watts, making it suitable for a variety of electronic applications requiring reliable power. This power supply unit is ideal for use in industrial equipment and other electronics where a stable and compact power source is needed.
Output Current 5.5/0.5 A
Power Rating 151W
Number of Outputs 2
Input Voltage 264V AC
Dimensions (L x W x H) 199 x 110 x 50 mm
Height 50mm
Length 199mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 27.6/27.1 V/DC
PFC Yes
Type SMPSU
Weight 843.75g
Width 110mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot