MCC 1N4148WX-TP Small-signal diode Tape on full reel

MPN
1N4148WX-TP
Brand
MCC
EAN-13
2050012213996
Order Code
19-3048
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
300+ £0.0144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,000 in stock

MCC 1N4148WX-TP is a small-signal diode supplied on a full reel. This semiconductor diode is designed for use in fast-switching applications with a peak reverse voltage of 75V and a forward current of up to 300mA. The 1N4148WX-TP utilises a PN junction structure, offering reliable performance in circuits where rapid signal processing is required, such as in digital electronics and high-speed switching circuits. Engineers commonly employ this type of diode in digital logic circuits, signal processing, and other applications where swift response times are crucial. Its configuration as a blocking diode is essential for preventing undesired current flow in reverse bias conditions, making it a reliable component in various electronic system designs.
Type Small-signal diode
Forward Current 300mA
Package SMD
Product Type Small-signal diode

Reviews

Be the first to submit a review

Trustpilot