Maxtrack TI53-5L RJ45 Network cable black 5 m CAT 6A U/FTP 10 Gbps patch cable

MPN
TI53-5L
Brand
Maxtrack
EAN-13
4012386428206
Order Code
16-9219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.75
50+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Maxtrack TI53-5L is an Ethernet cable designed for high-performance networking applications, featuring a Category 6A U/FTP specification. It incorporates RJ45 connectors to ensure reliable and secure connections, supporting data transmission speeds of up to 10 gigabits per second over a distance of 5 metres. The cable's black jacket is robust yet flexible, featuring 360-degree pivoted contacts to facilitate seamless connectivity in confined spaces, such as data centres and server rooms. Engineers and IT professionals will find this patch cable ideal for connecting routers, switches, and other network devices where high-speed and reduced crosstalk are critical. Its construction makes it well-suited for applications requiring enhanced shielding and minimal interference in structured cabling systems.
Type Network cable, patch cable
Length 5m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32
Cable features 360-degree pivoted contacts
Cable Use Networks
Connection Type RJ45
LAN Transfer Rate 10000 MBit/s
Shielding U/FTP
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot