Maxtrack TI53-1L patch cable CAT 6A U/FTP 1 m Black 360-degree pivoted contact

MPN
TI53-1L
Brand
Maxtrack
EAN-13
4012386428169
Order Code
16-9216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Maxtrack TI53-1L is a high-performance network cable assembly specifically designed to deliver robust connectivity for modern network environments. This CAT 6A U/FTP patch cable supports data transmission speeds up to 10 Gbps, making it ideal for high-bandwidth applications. Measuring 1 metre in length, the cable is equipped with 360-degree pivoted RJ45 connectors, ensuring flexibility and ease of installation, even in confined spaces. Its black sheathing offers durability and an unobtrusive appearance, suitable for professional settings. Commonly used in data centres, server rooms, and enterprise network infrastructures, the TI53-1L is engineered to provide reliable performance for connecting routers, switches, and other network devices.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32
Cable features 360-degree pivoted contacts
Cable Use Networks
Connection Type RJ45
LAN Transfer Rate 10000 MBit/s
Shielding U/FTP
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot