Maxtrack TI52-3L Network cable CAT 8.1 S/FTP Black 3 m 90 degrees left

MPN
TI52-3L
Brand
Maxtrack
EAN-13
4012386473039
Order Code
16-9212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £5.07 £4.31
10+ £4.12
50+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Maxtrack TI52-3L is an advanced network cable designed to meet the demands of high-speed data transfer. This RJ45 CAT 8.1 S/FTP patch cable is three metres long and jacketed in black, featuring a unique 90-degree left connector for flexibility in constrained spaces. The cable's construction includes single shielding, providing enhanced protection against electromagnetic interference, making it suitable for environments requiring robust signal integrity. Engineered for use in data centres, server rooms, and enterprise networking equipment, this cable supports high-frequency signals, ensuring reliable connectivity for applications such as high-speed internet access, cloud computing, and secure data transmission. Its compatibility with existing RJ45 interfaces makes it versatile for upgrading and optimising network systems without hardware changes.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot