Maxtrack TI52-1,5L RJ45 Network cable black CAT8.1 S/FTP 1.5m left 1-shield

MPN
TI52-1,5L
Brand
Maxtrack
EAN-13
4012386473015
Order Code
16-9209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Maxtrack TI52-1,5L is a high-performance network cable designed specifically for advanced networking needs. This CAT 8.1 cable features a secure RJ45 connector with a 90-degree left-angle design, making it ideal for tight or compact spaces where standard cable exits might be obstructed. It measures 1.50 metres in length and is sheathed in a black outer jacket, ensuring durability and protection against external interferences. The cable's S/FTP (shielded foiled twisted pair) construction provides enhanced shielding, reducing electromagnetic interference and ensuring reliable data transmission at high speeds, essential for data centres, server rooms, or any network environment requiring low latency and high bandwidth. This cable is well-suited for connecting high-speed routers, switches, and other network equipment, offering a dependable solution for engineers seeking to maintain optimal network performance and reliability.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot