Maxtrack TI52-0,5L RJ45 patch CAT 8.1 S/FTP 0.50 m Black 90 deg left 1-shield

MPN
TI52-0,5L
Brand
Maxtrack
EAN-13
4012386472995
Order Code
16-9208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Maxtrack TI52-0,5L is an advanced RJ45 network cable designed to meet the stringent demands of high-speed data transmission. This CAT 8.1 S/FTP patch cable extends to 0.50 metres and is equipped with a unique 90-degree left configuration, optimising spatial efficiency in tight networking environments. The cable's construction features a single shield with foiled twisted pairs, which enhances noise resistance and ensures reliable performance at frequencies up to 2000 MHz. Engineers often utilise this type of network cable in data centres, server rooms, and telecommunications hubs, where robust, high-frequency connections are essential for efficient network communications. The black finish of the cable provides a professional appearance, complementing various equipment and installation setups.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot