Maxtrack TI51-3L RJ45 Network cable patch CAT 8.1 S/FTP 3m Black 90° right

MPN
TI51-3L
Brand
Maxtrack
EAN-13
4012386472971
Order Code
16-9207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Maxtrack TI51-3L is a robust network cable assembly designed for high-speed data transmission, featuring the RJ45 interface on a Category 8.1 S/FTP patch cable. Measuring 3 metres in length and presented in a sleek black finish, this Ethernet cable is engineered for optimal performance in demanding network environments. Its design includes a right-angle connector, enabling a convenient and neat installation in confined spaces, such as those behind networking equipment or within structured cabling systems. The cable is particularly well-suited for use in data centres, server rooms, and any application requiring superior shielding against electromagnetic interference, ensuring reliable connectivity for high-bandwidth applications.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot