Maxtrack TI51-1L Network cable CAT 8.1 S/FTP 1 m Black 90 degrees right 1-shield

MPN
TI51-1L
Brand
Maxtrack
EAN-13
4012386472940
Order Code
16-9205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Maxtrack TI51-1L is a high-performance network cable designed for demanding data transmission requirements. The cable is classified as a Category 8.1 S/FTP patch cable, offering superior shielding against electromagnetic interference due to its single shielded design. This cable is one metre long, featuring a distinctive 90 degrees right-angled RJ45 connector, which is particularly advantageous in tight spaces where straight connectors may not fit. Its robust construction and ability to support high-speed data rates make the TI51-1L ideal for use in data centres and server rooms where precise and reliable networking is imperative. The black-coloured cable enhances aesthetic integration within professional technical environments.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot