Maxtrack TI51-0,5L RJ45 Network cable patch CAT 8.1 S/FTP 0.50 m Black 90°

MPN
TI51-0,5L
Brand
Maxtrack
EAN-13
4012386472933
Order Code
16-9203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Maxtrack TI51-0,5L is an advanced network cable assembly designed for high-speed data transmission with a CAT 8.1 specification. This RJ45 network patch cable supports Ethernet applications and features a shielded twisted pair (S/FTP) structure to minimise electromagnetic interference, ensuring reliable and stable performance in demanding environments. Measuring 0.50 metres in length, the cable is constructed in a sleek black finish with a 90-degree angled connector, which is ideal for installations in confined spaces or where space-saving cable management is required. Typical applications for the Maxtrack TI51-0,5L include use in data centres, server rooms, and connections between networks and routers where superior performance and efficiency are necessary.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot